


Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Features Antimicrobial |
Circuit | Panel Cutout Dimensions Rectangular - 28.50mm x 25.40mm |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 6,26840 | € 626,84 |
| Unit Price without VAT: | € 6,26840 |
|---|---|
| Unit Price with VAT: | € 7,64745 |

