
SA-1765-MG | |
|---|---|
DigiKey Part Number | SA-1765-MG-ND |
Manufacturer | |
Manufacturer Product Number | SA-1765-MG |
Description | SHELF 19X19X5.218" GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 19.000" L x 19.000" W x 5.218" H (482.60mm x 482.60mm x 132.54mm) Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Bud Industries | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Shelf, Fixed | Shipping Info Shipped from DigiKey |
Size / Dimension 19.000" L x 19.000" W x 5.218" H (482.60mm x 482.60mm x 132.54mm) | Weight 7 lbs (3.2 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 74,03000 | € 74,03 |
| Unit Price without VAT: | € 74,03000 |
|---|---|
| Unit Price with VAT: | € 90,31660 |


