

PS-11502-B | |
|---|---|
DigiKey Part Number | PS-11502-B-ND |
Manufacturer | |
Manufacturer Product Number | PS-11502-B |
Description | BOX ABS BLACK 7.44"L X 5.28"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides 7.440" L x 5.276" W (188.98mm x 134.01mm) X 2.150" (54.61mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.085" (2.16mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.440" L x 5.276" W (188.98mm x 134.01mm) | Shipping Info Shipped from DigiKey |
Height 2.150" (54.61mm) | Weight 0.488 lb (221.35 g) |
Area (L x W) 39.3in² (254cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,01000 | € 9,01 |
| Unit Price without VAT: | € 9,01000 |
|---|---|
| Unit Price with VAT: | € 10,99220 |


