Direct

PIX-11760-P | |
|---|---|
DigiKey Part Number | 377-2144-ND |
Manufacturer | |
Manufacturer Product Number | PIX-11760-P |
Description | PLASTIC INTERNAL PANEL - PIP SER |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 3.858" L x 1.929" W x 0.157" H (98.00mm x 49.00mm x 4.00mm) Gray |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products PIP Series |
Series | Size / Dimension 3.858" L x 1.929" W x 0.157" H (98.00mm x 49.00mm x 4.00mm) |
Packaging Bulk | Color Gray |
Part Status Obsolete | Material Plastic, ABS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIX-11760 | Bud Industries | 0 | 377-2143-ND | € 2,12000 | Direct |


