

PC-11461 | |
|---|---|
DigiKey Part Number | PC-11461-ND |
Manufacturer | |
Manufacturer Product Number | PC-11461 |
Description | BOX ABS GRAY 6.22"L X 3.74"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 6.220" L x 3.740" W (157.99mm x 95.00mm) X 1.850" (46.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.220" L x 3.740" W (157.99mm x 95.00mm) | |
Height | 1.850" (46.99mm) | |
Area (L x W) | 23.2in² (150cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.356 lb (161.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,00000 | € 8,00 |
| Unit Price without VAT: | € 8,00000 |
|---|---|
| Unit Price with VAT: | € 9,76000 |

