Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

PA-1111-MG

DigiKey Part Number
PA-1111-MG-ND
Manufacturer
Manufacturer Product Number
PA-1111-MG
Description
PANEL 19.250X19X0.125" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 19.250" L x 19.000" W x 0.125" H (488.95mm x 482.60mm x 3.18mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Manufacturer
Bud Industries
Material
Metal, Aluminum
Series
For Use With/Related Products
19" Panel Width Racks
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Panel, Front
Weight
4.3 lbs (2 kg)
Size / Dimension
19.250" L x 19.000" W x 0.125" H (488.95mm x 482.60mm x 3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 82,23000€ 82,23
Manufacturers Standard Package
Unit Price without VAT:€ 82,23000
Unit Price with VAT:€ 100,32060
Alternate Color
PANEL 19.250X19X0.125" BLACK
In-Stock: 0
Unit Price: € 82,23000
PANEL 19.250X19X0.125" WHITE
In-Stock: 0
Unit Price: € 82,23000