CU-474 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 785
Unit Price: € 18,43000
Datasheet
Box Metal, Aluminum Natural Cover Included 4.750" L x 4.750" W (120.65mm x 120.65mm) X 2.330" (59.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 4.750" L x 4.750" W (120.65mm x 120.65mm) X 2.330" (59.18mm)

CU-474

DigiKey Part Number
CU-474-ND
Manufacturer
Manufacturer Product Number
CU-474
Description
BOX ALUM NATURAL 4.75"L X 4.75"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 4.750" L x 4.750" W (120.65mm x 120.65mm) X 2.330" (59.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.750" L x 4.750" W (120.65mm x 120.65mm)
Height
2.330" (59.18mm)
Area (L x W)
22.6in² (146cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.094" (2.39mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 438
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 13,17000€ 13,17
Manufacturers Standard Package
Unit Price without VAT:€ 13,17000
Unit Price with VAT:€ 16,06740
Alternate Color
BOX ALUM GRAY 4.75"L X 4.75"W
In-Stock: 0
Unit Price: € 18,76000