Box Metal, Aluminum Natural Cover Included 4.680" L x 3.688" W (118.87mm x 93.68mm) X 1.340" (34.04mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 4.680" L x 3.688" W (118.87mm x 93.68mm) X 1.340" (34.04mm)
CU-4473
CU-4473

CU-4473

DigiKey Part Number
377-1478-ND
Manufacturer
Manufacturer Product Number
CU-4473
Description
BOX ALUM NATURAL 4.68"L X 3.69"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 4.680" L x 3.688" W (118.87mm x 93.68mm) X 1.340" (34.04mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.680" L x 3.688" W (118.87mm x 93.68mm)
Height
1.340" (34.04mm)
Area (L x W)
17.3in² (112cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.094" (2.39mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.75 lb (340.19 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 20,31000€ 20,31
10€ 16,91300€ 169,13
100€ 16,51990€ 1 651,99
Manufacturers Standard Package
Unit Price without VAT:€ 20,31000
Unit Price with VAT:€ 24,77820
Alternate Color
BOX ALUM BLACK 4.68"L X 3.69"W
In-Stock: 0
Unit Price: € 22,95000