
ARR-1296-B | |
|---|---|
DigiKey Part Number | 377-ARR-1296-B-ND |
Manufacturer | |
Manufacturer Product Number | ARR-1296-B |
Description | RACK ALUM 15X24.2X49.9 BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 24.250" W x 49.940" H (381.00mm x 615.95mm x 1268.48mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 9.000" L x 23.000" W x 42.000" H (228.60mm x 584.20mm x 1066.80mm) |
Manufacturer Bud Industries | Dimensions - Overall 15.000" L x 24.250" W x 49.940" H (381.00mm x 615.95mm x 1268.48mm) |
Series | Door Doorless |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Material Metal, Aluminum |
Type Open Rack | Color Black |
Style Open Rack, Single Frame | Base Product Number |
Number of Units 24U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 302,89000 | € 302,89 |
| Unit Price without VAT: | € 302,89000 |
|---|---|
| Unit Price with VAT: | € 369,52580 |

