

AN-2851 | |
|---|---|
DigiKey Part Number | 377-1906-ND |
Manufacturer | |
Manufacturer Product Number | AN-2851 |
Description | BOX ALUM NATURAL 2.52"L X 2.28"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 2.520" L x 2.280" W (64.01mm x 57.91mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 0.130" (3.30mm) |
Part Status Discontinued at DigiKey | Features Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 2.520" L x 2.280" W (64.01mm x 57.91mm) | Shipping Info Shipped from DigiKey |
Height 1.380" (35.05mm) | Weight 0.375 lb (170.1 g) |
Area (L x W) 5.75in² (37.1cm²) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AN-2851-A | Bud Industries | 31 | 377-2362-ND | € 6,37000 | Direct |







