
AN-1318-AB | |
|---|---|
DigiKey Part Number | 377-AN-1318-AB-ND |
Manufacturer | |
Manufacturer Product Number | AN-1318-AB |
Description | ALUMINUM ENCLOSURE BLACK (2.2 X |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Natural Cover Included 2.190" L x 1.610" W (55.63mm x 40.89mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
Category | Height 1.220" (30.99mm) |
Mfr | Area (L x W) 3.53in² (22.8cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Enclosure | Thickness 0.060" (1.52mm) |
Size / Dimension 2.190" L x 1.610" W (55.63mm x 40.89mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,71000 | € 9,71 |
| Unit Price without VAT: | € 9,71000 |
|---|---|
| Unit Price with VAT: | € 11,84620 |

