
AN-1316-AB | |
|---|---|
DigiKey Part Number | AN-1316-AB-ND |
Manufacturer | |
Manufacturer Product Number | AN-1316-AB |
Description | BOX ALUM BLACK 6.29"L X 3.93"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 6.290" L x 3.930" W (159.77mm x 99.82mm) X 2.364" (60.05mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 6.290" L x 3.930" W (159.77mm x 99.82mm) | Shipping Info Shipped from DigiKey |
Height 2.364" (60.05mm) | Weight 1.4 lbs (635 g) |
Area (L x W) 24.6in² (159cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,19000 | € 31,19 |
| Unit Price without VAT: | € 31,19000 |
|---|---|
| Unit Price with VAT: | € 38,05180 |



