Direct


AN-1300-G | |
|---|---|
DigiKey Part Number | 377-1935-ND |
Manufacturer | |
Manufacturer Product Number | AN-1300-G |
Description | BOX ALUM GRAY 3.53"L X 1.41"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 3.531" L x 1.409" W (89.69mm x 35.79mm) X 1.180" (29.97mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.110" (2.79mm) |
Part Status Discontinued at DigiKey | Features Card Guides, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 3.531" L x 1.409" W (89.69mm x 35.79mm) | Shipping Info Shipped from DigiKey |
Height 1.180" (29.97mm) | Weight 0.313 lb (141.97 g) |
Area (L x W) 4.98in² (32.1cm²) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AN-1300-AB | Bud Industries | 9 | 377-2389-ND | € 10,11000 | Direct |





