HSMY-C177 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 45 968
Unit Price: € 0,27000
Datasheet
Yellow 586nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMY-C177

DigiKey Part Number
516-3995-2-ND - Tape & Reel (TR)
516-3995-1-ND - Cut Tape (CT)
516-3995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMY-C177
Description
LED YELLOW DIFFUSED CHIP SMD
Customer Reference
Detailed Description
Yellow 586nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
589nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes