
HSMW-C197 | |
|---|---|
DigiKey Part Number | HSMW-C197-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMW-C197 |
Description | LED COOL WHITE DIFFUSED CHIP SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.6V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |

