HSML-C130 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 28 223
Unit Price: € 0,15000
Datasheet
Orange 606nm LED Indication - Discrete 1.94V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSML-C130

DigiKey Part Number
HSML-C130-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSML-C130
Description
LED ORANGE DIFFUSED SMD
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 1.94V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.94V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
612nm
Features
-
Package / Case
0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable