
HSMH-H110 | |
|---|---|
DigiKey Part Number | 516-HSMH-H110TR-ND - Tape & Reel (TR) 516-HSMH-H110CT-ND - Cut Tape (CT) 516-HSMH-H110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMH-H110 |
Description | LED RED CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 2.1V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | - | |
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,20800 | € 2,08 |
| 100 | € 0,14720 | € 14,72 |
| 500 | € 0,11954 | € 59,77 |
| 1 000 | € 0,11041 | € 110,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09865 | € 295,95 |
| 6 000 | € 0,09264 | € 555,84 |
| 9 000 | € 0,08956 | € 806,04 |
| 15 000 | € 0,08607 | € 1 291,05 |
| 21 000 | € 0,08400 | € 1 764,00 |
| 30 000 | € 0,08198 | € 2 459,40 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

