
HSMA-C680 | |
|---|---|
DigiKey Part Number | 516-HSMA-C680TR-ND - Tape & Reel (TR) 516-HSMA-C680CT-ND - Cut Tape (CT) 516-HSMA-C680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-C680 |
Description | LED AMBER CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 115° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,22900 | € 2,29 |
| 100 | € 0,16290 | € 16,29 |
| 500 | € 0,13292 | € 66,46 |
| 1 000 | € 0,12301 | € 123,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11025 | € 330,75 |
| 6 000 | € 0,10375 | € 622,50 |
| 9 000 | € 0,10041 | € 903,69 |
| 15 000 | € 0,09663 | € 1 449,45 |
| 21 000 | € 0,09439 | € 1 982,19 |
| 30 000 | € 0,09220 | € 2 766,00 |
| 75 000 | € 0,08736 | € 6 552,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

