Amber 590nm LED Indication - Discrete 2.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMA-A401-U80M1

DigiKey Part Number
516-3981-2-ND - Tape & Reel (TR)
516-3981-1-ND - Cut Tape (CT)
516-3981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMA-A401-U80M1
Description
LED AMBER CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
592nm
Lens Color
Colorless
Package / Case
4-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.20mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,49400€ 4,94
100€ 0,36130€ 36,13
500€ 0,30204€ 151,02
1 000€ 0,28263€ 282,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,26614€ 532,28
4 000€ 0,25215€ 1 008,60
6 000€ 0,24498€ 1 469,88
10 000€ 0,23688€ 2 368,80
14 000€ 0,23207€ 3 248,98
20 000€ 0,22737€ 4 547,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620