
HR3P-N1EC-00000 | |
|---|---|
DigiKey Part Number | 516-HR3P-N1EC-00000-ND |
Manufacturer | |
Manufacturer Product Number | HR3P-N1EC-00000 |
Description | IR LAMP,3MM, 850NM,45DEG |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.55V 70mA 28.5mW/sr @ 70mA 45° Radial |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.55V |
Series | Viewing Angle 45° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 70mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 28.5mW/sr @ 70mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,57200 | € 5,72 |
| 100 | € 0,42120 | € 42,12 |
| 500 | € 0,35390 | € 176,95 |
| 1 000 | € 0,33184 | € 331,84 |
| 2 000 | € 0,31314 | € 626,28 |
| 6 000 | € 0,28914 | € 1 734,84 |
| 10 000 | € 0,27996 | € 2 799,60 |
| 26 000 | € 0,26555 | € 6 904,30 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

