Image for HLMT-QG00-T0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMT-QG00-T0000

DigiKey Part Number
HLMT-QG00-T0000-ND
Manufacturer
Manufacturer Product Number
HLMT-QG00-T0000
Description
LED AMBER CLEAR AXIAL T/H
Customer Reference
Detailed Description
Amber 622nm LED Indication - Discrete 2V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
15°
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
635nm
Configuration
Standard
Package / Case
Axial
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.08mm L x 2.21mm W
Millicandela Rating
Height (Max)
2.92mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
1.78mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable