
HLMP-HG64-VY0ZZ | |
|---|---|
DigiKey Part Number | HLMP-HG64-VY0ZZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-HG64-VY0ZZ |
Description | LED RED DIFFUSED 5MM OVAL T/H |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 100°, 40° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 634nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 7.00mm |
Lens Style Oval with Domed Top | Base Product Number |
Lens Size 5.20mm x 3.80mm |

