Parametric Equivalent

HLMP-CE34-Y1QDD | |
|---|---|
DigiKey Part Number | HLMP-CE34-Y1QDD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-CE34-Y1QDD |
Description | LED CYAN CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Cyan 505nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 30° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 501nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.85mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-CE34-Y1CDD | Broadcom Limited | 9 875 | 516-HLMP-CE34-Y1CDDCT-ND | € 1,16000 | Parametric Equivalent |


