
HLMP-AM74-56CDD | |
|---|---|
DigiKey Part Number | 516-HLMP-AM74-56CDDCT-ND - Cut Tape (CT) 516-HLMP-AM74-56CDDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-AM74-56CDD |
Description | LED GREEN DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.40mm x 3.90mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° x 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 521nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.40mm L x 3.90mm W | |
Height (Max) | 9.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 0,86800 | € 8,68 |
| 100 | € 0,65030 | € 65,03 |
| 500 | € 0,55410 | € 277,05 |
| 1 000 | € 0,52266 | € 522,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,49600 | € 992,00 |
| 4 000 | € 0,47341 | € 1 893,64 |
| 6 000 | € 0,46185 | € 2 771,10 |
| 10 000 | € 0,44879 | € 4 487,90 |
| 14 000 | € 0,44104 | € 6 174,56 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |

