
HLMP-3416-G0002 | |
|---|---|
DigiKey Part Number | HLMP-3416-G0002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-3416-G0002 |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 35° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 583nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.19mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |





