
HLMP-2835 | |
|---|---|
DigiKey Part Number | 516-2425-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2835 |
Description | LED CBI 2-SEG GRN THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 High, DIP Green (x 2) 2.2V 20mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | Bar - 2 High, DIP | |
Current | 20mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole |

