HFBR-4501 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 3 017
Unit Price: € 1,49000
Datasheet
Fiber Optic Plug Connector Simplex 1000µm Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-4501

DigiKey Part Number
516-1889-ND
Manufacturer
Manufacturer Product Number
HFBR-4501
Description
CONN FIBER PLUG SMPLX 1000UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector Simplex 1000µm Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
1000µm
Cable Diameter
2.2mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
Gray
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-1.5dB
Reflection
-
Housing Material
Thermoplastic, Polyester
Ferrule Material
Plastic
Body Material
Thermoplastic, Polyester
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable