Fiber Optic Transmitter 650nm 2.1V 60 mA SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-1505CFZ

DigiKey Part Number
516-4075-ND
Manufacturer
Manufacturer Product Number
HFBR-1505CFZ
Description
XMITTER FIBER OPTIC 650NM SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 650nm 2.1V 60 mA SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
650nm
Spectral Bandwidth
21nm
Voltage - Forward (Vf) (Typ)
2.1V
Current - DC Forward (If) (Max)
60 mA
Voltage - DC Reverse (Vr) (Max)
3 V
Capacitance
60 pF
Connector Type
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 17,45670€ 3 491,34
Unit Price without VAT:€ 17,45670
Unit Price with VAT:€ 21,29717