Image for HEDS-9701-C51 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDS-9701-C51

DigiKey Part Number
HEDS-9701-C51-ND
Manufacturer
Manufacturer Product Number
HEDS-9701-C51
Description
ENC OPTCL QUAD RHT ANG TERM PINS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 100 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Broadcom Limited
Actuator Type
Codewheel Not Included
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
Right Angle
Encoder Type
Optical
Termination Style
Terminal Pins
Output Type
Quadrature (Incremental)
Base Product Number
Pulses per Revolution
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
350€ 9,86214€ 3 451,75
Unit Price without VAT:€ 9,86214
Unit Price with VAT:€ 12,03181