
HEDS-9200#360 | |
|---|---|
DigiKey Part Number | 516-3033-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9200#360 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 360 LPI Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Broadcom Limited | Actuator Type Codestrip Not Included |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Obsolete | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Terminal Pins |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 360 LPI |

