Similar

HEDM-5600#B06 | |
|---|---|
DigiKey Part Number | HEDM-5600#B06-ND |
Manufacturer | |
Manufacturer Product Number | HEDM-5600#B06 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Broadcom Limited | Actuator Type 1/4" Open Center |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Terminal Pins |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 1000 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEDM-5500#B06 | Broadcom Limited | 64 | 516-2018-ND | € 60,67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 45,78730 | € 4 578,73 |
| Unit Price without VAT: | € 45,78730 |
|---|---|
| Unit Price with VAT: | € 55,86051 |



