Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.7V 5mA 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) 14-DIP (0.300", 7.62mm), 10 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-E103

DigiKey Part Number
516-1227-ND
Manufacturer
Manufacturer Product Number
HDSP-E103
Description
DISPLAY 7SEG 0.43" SGL RED 14DIP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.7V 5mA 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) 14-DIP (0.300", 7.62mm), 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm)
Digit/Alpha Size
0.43" (11.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
5mA
Millicandela Rating
3.9mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
37mW
Package / Case
14-DIP (0.300", 7.62mm), 10 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 4,83000€ 4,83
10€ 3,61200€ 36,12
200€ 2,74570€ 549,14
600€ 2,55380€ 1 532,28
1 000€ 2,48045€ 2 480,45
2 000€ 2,39437€ 4 788,74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,83000
Unit Price with VAT:€ 5,89260