
HDSP-713E | |
|---|---|
DigiKey Part Number | HDSP-713E-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-713E |
Description | DISPLAY DOT 5X7 HER CRC 0.68" |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 1.95V 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | HDSP-713E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 2.90mcd ~ 14.67mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Interface | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 2,13944 | € 3 209,16 |
| Unit Price without VAT: | € 2,13944 |
|---|---|
| Unit Price with VAT: | € 2,61012 |

