Image for HDSP-5508-GH000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-5508-GH000

DigiKey Part Number
HDSP-5508-GH000-ND
Manufacturer
Manufacturer Product Number
HDSP-5508-GH000
Description
DISP 7SEG 0.56" OV/FL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment +/-1 (overflow) Character Common Cathode 2.1V 20mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm), 9 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Pin
Common Cathode
Manufacturer
Broadcom Limited
Color
Red
Series
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Millicandela Rating
2.8mcd
Number of Characters
+/-1 (overflow)
Wavelength - Peak
635nm
Size / Dimension
0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm)
Power Dissipation (Max)
105mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
10-DIP (0.600", 15.24mm), 9 Leads
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.