Display Modules - LED Character and Numeric Character
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-301C

DigiKey Part Number
516-4407-ND
Manufacturer
Manufacturer Product Number
HDSP-301C
Description
S4PCB10MM SLIM FONT ALINGAP REDC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Character
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Display Format
-
Number of Characters
-
Size / Dimension
-
Digit/Alpha Size
-
Display Type
-
Common Pin
-
Color
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Millicandela Rating
-
Wavelength - Peak
-
Power Dissipation (Max)
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5 000€ 0,63656€ 3 182,80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,63656
Unit Price with VAT:€ 0,77660