
HCPL-5200#300 | |
|---|---|
DigiKey Part Number | HCPL-5200#300-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-5200#300 |
Description | OPTOISOLTR 1.5KV TRI STATE 8-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Tri-State 1500VDC 1 Channel 1kV/µs CMTI 8-SMD Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 1500VDC | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Tri-State | |
Current - Output / Channel | 15 mA | |
Data Rate | 5MBd | |
Propagation Delay tpLH / tpHL (Max) | 350ns, 350ns | |
Rise / Fall Time (Typ) | 45ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CSMD, Gull Wing | |
Supplier Device Package | 8-SMD Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 104,30000 | € 104,30 |
| 10 | € 89,20000 | € 892,00 |
| 100 | € 80,53930 | € 8 053,93 |
| Unit Price without VAT: | € 104,30000 |
|---|---|
| Unit Price with VAT: | € 127,24600 |


