Direct
Similar

HCPL-3120#500 | |
|---|---|
DigiKey Part Number | HCPL-3120#500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-3120#500 |
Description | OPTOISO 3.75KV 1CH GT DVR 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-3120#500 Models |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 25kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 8-DIP Gull Wing |
Pulse Width Distortion (Max) 300ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 100ns, 100ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-3120-500E | Broadcom Limited | 0 | 516-1789-1-ND | € 3,02000 | Direct |
| VO3120-X007T | Vishay Semiconductor Opto Division | 3 732 | 751-1475-1-ND | € 1,61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,00938 | € 4 018,76 |
| Unit Price without VAT: | € 2,00938 |
|---|---|
| Unit Price with VAT: | € 2,45144 |



