HCPL-2219#300 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: € 2,00259
Datasheet
Logic Output Optoisolator 2.5MBd Tri-State 3750Vrms 1 Channel 2.5kV/µs CMTI 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-2219#300

DigiKey Part Number
HCPL-2219#300-ND
Manufacturer
Manufacturer Product Number
HCPL-2219#300
Description
OPTOISO 3.75KV TRI STATE 8-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 2.5MBd Tri-State 3750Vrms 1 Channel 2.5kV/µs CMTI 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
2.5kV/µs
Input Type
DC
Output Type
Tri-State
Current - Output / Channel
25 mA
Data Rate
2.5MBd
Propagation Delay tpLH / tpHL (Max)
300ns, 300ns
Rise / Fall Time (Typ)
55ns, 15ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable