Direct
Similar
Similar
Similar
Similar
Similar
Similar

HCPL-0931-500 | |
|---|---|
DigiKey Part Number | HCPL-0931-500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-0931-500 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 110MBd 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0931-500 Models |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Part Status Obsolete | Pulse Width Distortion (Max) 3ns |
Technology GMR (Giant Magnetoresistive) | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation 2500Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0931-500E | Broadcom Limited | 64 | 516-3922-1-ND | € 10,34000 | Direct |
| IL 611-3E | NVE Corp/Isolation Products | 3 191 | 390-IL611-3E-ND | € 5,90000 | Similar |
| IL 612A-3E | NVE Corp/Isolation Products | 332 | 390-IL612A-3E-ND | € 5,63000 | Similar |
| IL 712-3E | NVE Corp/Isolation Products | 7 094 | 390-IL712-3E-ND | € 6,04000 | Similar |
| ISO7321CD | Texas Instruments | 865 | 296-46514-5-ND | € 7,83000 | Similar |





