HCNW139-500E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 1 846
Unit Price: € 2,11000
Datasheet
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCNW139-500E

DigiKey Part Number
516-4191-2-ND - Tape & Reel (TR)
516-4191-1-ND - Cut Tape (CT)
516-4191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCNW139-500E
Description
OPTOISO 5KV DARL W/BASE 8-SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
18V
Manufacturer
Broadcom Limited
Current - Output / Channel
60mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.45V
Part Status
Active
Current - DC Forward (If) (Max)
20 mA
Number of Channels
1
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
200% @ 12mA
Package / Case
8-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
11µs, 11µs
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Output Type
Darlington with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCNW139#500Broadcom Limited0HCNW139#500-ND€ 0,00000Parametric Equivalent
HCNW139-300EBroadcom Limited1 846516-1613-5-ND€ 2,11000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,11000€ 2,11
10€ 1,51900€ 15,19
100€ 1,16800€ 116,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€ 0,98325€ 737,44
1 500€ 0,93760€ 1 406,40
2 250€ 0,91421€ 2 056,97
3 750€ 0,88782€ 3 329,33
5 250€ 0,87214€ 4 578,74
7 500€ 0,85685€ 6 426,38
Manufacturers Standard Package
Unit Price without VAT:€ 2,11000
Unit Price with VAT:€ 2,57420