
HCNW137-300E | |
|---|---|
DigiKey Part Number | 516-HCNW137-300E-ND |
Manufacturer | |
Manufacturer Product Number | HCNW137-300E |
Description | OPTOISOLTR 5KV OPEN COLL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 5kV/µs CMTI 8-SO |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Rise / Fall Time (Typ) 24ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.64V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 5kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SO |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,63000 | € 2,63 |
| 42 | € 1,62786 | € 68,37 |
| 126 | € 1,46159 | € 184,16 |
| 504 | € 1,30478 | € 657,61 |
| 1 008 | € 1,24379 | € 1 253,74 |
| 2 016 | € 1,19216 | € 2 403,39 |
| 5 040 | € 1,13592 | € 5 725,04 |
| Unit Price without VAT: | € 2,63000 |
|---|---|
| Unit Price with VAT: | € 3,20860 |

