
BCM5222KQMG | |
|---|---|
DigiKey Part Number | BCM5222KQMG-ND |
Manufacturer | |
Manufacturer Product Number | BCM5222KQMG |
Description | IC DUAL PORT 10/100 BASE-TX |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full Ethernet, IEEE 802.3, PHY 100-MQFP (14x20) |
Datasheet | Datasheet |
Category | Data Rate 100Mbps |
Manufacturer Broadcom Limited | Voltage - Supply 1.71V ~ 1.89V, 3.135V ~ 3.465V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 100-BQFP |
Protocol Ethernet, IEEE 802.3, PHY | Supplier Device Package 100-MQFP (14x20) |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,25000 | € 11,25 |
| 10 | € 8,85300 | € 88,53 |
| 25 | € 8,25320 | € 206,33 |
| 100 | € 7,59410 | € 759,41 |
| 462 | € 7,11024 | € 3 284,93 |
| 924 | € 6,95087 | € 6 422,60 |
| Unit Price without VAT: | € 11,25000 |
|---|---|
| Unit Price with VAT: | € 13,72500 |

