
ASMT-QTC0-0AA02 | |
|---|---|
DigiKey Part Number | 516-2267-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-QTC0-0AA02 |
Description | LED RGB CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 115° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 629nm Red, 521nm Green, 465nm Blue | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 3.20mm W | |
Height (Max) | 2.20mm | |
Base Product Number |

