
ASMT-JR30-AST01 | |
|---|---|
DigiKey Part Number | 516-ASMT-JR30-AST01TR-ND - Tape & Reel (TR) 516-ASMT-JR30-AST01CT-ND - Cut Tape (CT) 516-ASMT-JR30-AST01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-JR30-AST01 |
Description | MS JD,3W RED |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color ASMT-Jx3x Red 625nm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 79 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 58lm (52lm ~ 87lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 165° | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,07000 | € 4,07 |
| 10 | € 3,01800 | € 30,18 |
| 100 | € 2,39520 | € 239,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,12254 | € 1 061,27 |
| 1 000 | € 2,03388 | € 2 033,88 |
| 1 500 | € 1,98848 | € 2 982,72 |
| 2 500 | € 1,93726 | € 4 843,15 |
| 3 500 | € 1,90684 | € 6 673,94 |
| Unit Price without VAT: | € 4,07000 |
|---|---|
| Unit Price with VAT: | € 4,96540 |

