ASM3-S3D0-ALN0H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 1
Unit Price: € 3,48000
Datasheet
LED Lighting Color Horticulture Red 735nm (720nm ~ 745nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM3-S3D0-ALN0H

DigiKey Part Number
516-4333-2-ND - Tape & Reel (TR)
516-4333-1-ND - Cut Tape (CT)
516-4333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASM3-S3D0-ALN0H
Description
LED HORTICULTURE FAR RED 3535
Customer Reference
Detailed Description
LED Lighting Color Horticulture Red 735nm (720nm ~ 745nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Wavelength
735nm (720nm ~ 745nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
-
Current - Max
700mA
Luminous Flux @ Current/Temperature
285mW (230mW ~ 380mW)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.085" (2.15mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes