
ASCQDR60-BZ211R0R105 | |
|---|---|
DigiKey Part Number | 516-ASCQDR60-BZ211R0R105TR-ND - Tape & Reel (TR) 516-ASCQDR60-BZ211R0R105CT-ND - Cut Tape (CT) 516-ASCQDR60-BZ211R0R105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCQDR60-BZ211R0R105 |
Description | LED RED DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 55° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm |
Lens Color White | Package / Case 4-PLCC |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 3.10mm W |
Lens Style Round with Domed Top | Height (Max) 3.45mm |
Lens Size 2.45mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,48900 | € 4,89 |
| 100 | € 0,35780 | € 35,78 |
| 500 | € 0,29914 | € 149,57 |
| 1 000 | € 0,27991 | € 279,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,26358 | € 527,16 |
| 4 000 | € 0,24972 | € 998,88 |
| 6 000 | € 0,24262 | € 1 455,72 |
| 10 000 | € 0,23460 | € 2 346,00 |
| 14 000 | € 0,22984 | € 3 217,76 |
| 20 000 | € 0,22519 | € 4 503,80 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

