


AR25-A15T | |
|---|---|
DigiKey Part Number | 516-AR25-A15T-ND |
Manufacturer | |
Manufacturer Product Number | AR25-A15T |
Description | ALUM CW 1024,THRU ID 15MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder 1024 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | - | |
Output Type | - | |
Pulses per Revolution | 1024 | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | - | |
Orientation | - | |
Termination Style | - | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 99,74000 | € 99,74 |
| 5 | € 85,57800 | € 427,89 |
| 10 | € 80,08000 | € 800,80 |
| 25 | € 73,31200 | € 1 832,80 |
| 50 | € 68,54140 | € 3 427,07 |
| 100 | € 64,32470 | € 6 432,47 |
| Unit Price without VAT: | € 99,74000 |
|---|---|
| Unit Price with VAT: | € 121,68280 |

