Similar

AFCT-79EEPZ | |
|---|---|
DigiKey Part Number | 516-3093-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-79EEPZ |
Description | 40G QSFP+ LR TXRX MOD 10KM SMF |
Customer Reference | |
Detailed Description | Transceiver Module Networking 10Gbs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 10Gbs | |
Wavelength | - | |
Applications | Networking | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | - | |
Base Product Number |


