
AFBR-821RH1Z | |
|---|---|
DigiKey Part Number | AFBR-821RH1Z-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-821RH1Z |
Description | FIBER OPTIC RECEIVER 10.3125GBD |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 10.3125GBd 2.375V ~ 2.625V, 3.135V ~ 3.465V 425 mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Foxconn OE Technologies Singapore Pte. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 10.3125GBd | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Power - Minimum Receivable | - | |
Current - Supply | 425 mA | |
Applications | General Purpose | |
Base Product Number |

