
AFBR-5903AZ | |
|---|---|
DigiKey Part Number | 516-1992-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5903AZ |
Description | TXRX OPT FE MTRJ EXT TEMP 2X5DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Mbps 1300nm 3.3V MTRJ Through Hole |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type MTRJ |
Part Status Active | Mounting Type Through Hole |
Data Rate 100Mbps | Base Product Number |
Wavelength 1300nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 80,42000 | € 80,42 |
| 10 | € 68,08000 | € 680,80 |
| 100 | € 60,99700 | € 6 099,70 |
| Unit Price without VAT: | € 80,42000 |
|---|---|
| Unit Price with VAT: | € 98,11240 |

